Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoPCA9554PW,118Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel31AC6818RL
Cut Tape31AC6818
Your Part Number
19,095 In Stock
4,468 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.760 | $1.76 |
| Total Price | $1.76 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.760 |
| 50+ | $1.180 |
| 100+ | $1.050 |
| 250+ | $0.985 |
| 500+ | $0.948 |
| 1000+ | $0.944 |
| 2500+ | $0.925 |
| 5000+ | $0.906 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPCA9554PW,118Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel31AC6818RL
Cut Tape31AC6818
Technical Datasheet
Chip Configuration8bit
No. of Bits8bit
Bus Frequency400kHz
InterfacesI2C, SMBus
IC Interface TypeI2C, SMBus
Supply Voltage Min2.3V
Supply Voltage Max5.5V
IC Case / PackageTSSOP
Interface Case StyleTSSOP
No. of Pins16Pins
No. of I/O's8I/O's
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Chip Configuration
8bit
Bus Frequency
400kHz
IC Interface Type
I2C, SMBus
Supply Voltage Max
5.5V
Interface Case Style
TSSOP
No. of I/O's
8I/O's
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
No. of Bits
8bit
Interfaces
I2C, SMBus
Supply Voltage Min
2.3V
IC Case / Package
TSSOP
No. of Pins
16Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for PCA9554PW,118
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
