Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $2.280 |
| 5000+ | $2.130 |
| 10000+ | $1.980 |
| 15000+ | $1.900 |
| 25000+ | $1.860 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$5,700.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPCA9532PW,118
Newark Part No.01AM0299
Topology-
LED Driver Type-
Input Voltage Min2.3V
Input Voltage Max5.5V
Output Voltage Max-
Output Current Max200mA
Output Current Max200mA
Switching Frequency Typ400kHz
IC MountingSurface Mount
IC Case / PackageTSSOP
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Topology
-
Input Voltage Min
2.3V
Output Voltage Max
-
Output Current Max
200mA
IC Mounting
Surface Mount
No. of Pins
24Pins
Operating Temperature Max
85°C
Qualification
-
LED Driver Type
-
Input Voltage Max
5.5V
Output Current Max
200mA
Switching Frequency Typ
400kHz
IC Case / Package
TSSOP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Alternatives for PCA9532PW,118
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
