Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoPCA8561AHN/AYCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel61AC1228RL
Cut Tape61AC1228
Your Part Number
414 In Stock
12,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.770 | $1.77 |
| Total Price | $1.77 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.770 |
| 50+ | $1.250 |
| 100+ | $1.130 |
| 250+ | $1.060 |
| 500+ | $1.020 |
| 1000+ | $0.987 |
| 2500+ | $0.954 |
| 5000+ | $0.935 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPCA8561AHN/AYCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel61AC1228RL
Cut Tape61AC1228
Technical Datasheet
Display Driver TypeLCD Driver
No. of Digits-
No. of Segments18
Driver Case StyleHVQFN
IC Case / PackageHVQFN
No. of Pins32Pins
Supply Voltage Min1.8V
Interface TypeI2C
Supply Voltage Max5.5V
InterfacesI2C
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max105°C
MSLMSL 3 - 168 hours
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Display Driver Type
LCD Driver
No. of Segments
18
IC Case / Package
HVQFN
Supply Voltage Min
1.8V
Supply Voltage Max
5.5V
Product Range
-
Operating Temperature Max
105°C
SVHC
No SVHC (27-Jun-2024)
No. of Digits
-
Driver Case Style
HVQFN
No. of Pins
32Pins
Interface Type
I2C
Interfaces
I2C
Operating Temperature Min
-40°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for PCA8561AHN/AY
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
