New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Microcontrollers
                                                                                                    4. 8-bit Microcontrollers
                                                                                                    Print Page

                                                                                                    P87LPC764FN,112

                                                                                                    8 Bit MCU, 8051 Family P87LPC7xx Series Microcontrollers, 8051, 20 MHz, 4 KB, 20 Pins, DIP

                                                                                                    NXP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NXP P87LPC764FN,112
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoP87LPC764FN,112
                                                                                                    Newark Part No.70R8533
                                                                                                    Product Range8051 Family P87LPC7xx Series Microcontrollers
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    NXP
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoP87LPC764FN,112
                                                                                                    Newark Part No.70R8533
                                                                                                    Product Range8051 Family P87LPC7xx Series Microcontrollers
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Base NumberLPC700
                                                                                                    Product Range8051 Family P87LPC7xx Series Microcontrollers
                                                                                                    CPU Speed20MHz
                                                                                                    Device Core8051
                                                                                                    Operating Frequency Max20MHz
                                                                                                    Program Memory Size4KB
                                                                                                    No. of Pins20Pins
                                                                                                    IC Case / PackageDIP
                                                                                                    MCU Case StyleDIP
                                                                                                    No. of I/O's18I/O's
                                                                                                    Embedded Interface TypeI2C, UART
                                                                                                    InterfacesI2C, UART
                                                                                                    RAM Memory Size128Byte
                                                                                                    ADC Channels-
                                                                                                    ADC Resolution-
                                                                                                    MCU Family8051
                                                                                                    MCU SeriesP87LPC7xx
                                                                                                    Supply Voltage Min2.7V
                                                                                                    Supply Voltage Max6V
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    IC MountingThrough Hole
                                                                                                    Qualification-
                                                                                                    MSL-
                                                                                                    SVHCTo Be Advised

                                                                                                    Technical Specifications

                                                                                                    Base Number

                                                                                                    LPC700

                                                                                                    CPU Speed

                                                                                                    20MHz

                                                                                                    Operating Frequency Max

                                                                                                    20MHz

                                                                                                    No. of Pins

                                                                                                    20Pins

                                                                                                    MCU Case Style

                                                                                                    DIP

                                                                                                    Embedded Interface Type

                                                                                                    I2C, UART

                                                                                                    RAM Memory Size

                                                                                                    128Byte

                                                                                                    ADC Resolution

                                                                                                    -

                                                                                                    MCU Series

                                                                                                    P87LPC7xx

                                                                                                    Supply Voltage Max

                                                                                                    6V

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Product Range

                                                                                                    8051 Family P87LPC7xx Series Microcontrollers

                                                                                                    Device Core

                                                                                                    8051

                                                                                                    Program Memory Size

                                                                                                    4KB

                                                                                                    IC Case / Package

                                                                                                    DIP

                                                                                                    No. of I/O's

                                                                                                    18I/O's

                                                                                                    Interfaces

                                                                                                    I2C, UART

                                                                                                    ADC Channels

                                                                                                    -

                                                                                                    MCU Family

                                                                                                    8051

                                                                                                    Supply Voltage Min

                                                                                                    2.7V

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    IC Mounting

                                                                                                    Through Hole

                                                                                                    MSL

                                                                                                    -

                                                                                                    Technical Docs (3)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    CAD CadSoft_EAGLE EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.