Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoP82B715TD,118
Newark Part No.80P7447
Your Part Number
Technical Datasheet
Packaging Options
No Longer Available
Product Information
ManufacturerNXP
Manufacturer Part NoP82B715TD,118
Newark Part No.80P7447
Technical Datasheet
IC Interface TypeI2C, SMBus
Interface ApplicationsAdvanced TCA Radial IPMB Architecture, Drive I2C Bus Signals over Long Cables
Supply Voltage Min4.5V
Supply Voltage Max12V
Interface Case StyleSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
IC Interface Type
I2C, SMBus
Supply Voltage Min
4.5V
Interface Case Style
SOIC
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Interface Applications
Advanced TCA Radial IPMB Architecture, Drive I2C Bus Signals over Long Cables
Supply Voltage Max
12V
No. of Pins
8Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate