Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerNXP
Manufacturer Part NoP82B715TD,118Copy
Newark Part No.28X3139
Technical Datasheet
IC Interface TypeI2C, SMBus
Interface ApplicationsAdvanced TCA Radial IPMB Architecture, Drive I2C Bus Signals over Long Cables
Supply Voltage Min4.5V
Supply Voltage Max12V
Interface Case StyleSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
IC Interface Type
I2C, SMBus
Supply Voltage Min
4.5V
Interface Case Style
SOIC
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Interface Applications
Advanced TCA Radial IPMB Architecture, Drive I2C Bus Signals over Long Cables
Supply Voltage Max
12V
No. of Pins
8Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
