Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoP2020NSN2MHC
Newark Part No.22T5447
Product RangeQorIQ Family P2020 Series Microprocessors
Your Part Number
No Longer Available
Product Information
ManufacturerNXP
Manufacturer Part NoP2020NSN2MHC
Newark Part No.22T5447
Product RangeQorIQ Family P2020 Series Microprocessors
Technical Datasheet
Product RangeQorIQ Family P2020 Series Microprocessors
MPU Core Size32bit
No. of CPU Cores2Cores
Program Memory Size-
IC Case / PackageBGA
MPU Case StyleBGA
No. of Pins689Pins
Supply Voltage Min-
Supply Voltage Max1.05V
Operating Frequency Max1.2GHz
InterfacesEthernet, I2C, SPI, UART, USB
CPU Speed1.2GHz
No. of I/O's16I/O's
Data Bus Width32 bit
Embedded Interface TypeEthernet, I2C, SPI, UART, USB
Data Bus Width32bit
MPU FamilyQorIQ
IC MountingSurface Mount
MPU SeriesP2020
Operating Temperature Min0°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
QorIQ Family P2020 Series Microprocessors
No. of CPU Cores
2Cores
IC Case / Package
BGA
No. of Pins
689Pins
Supply Voltage Max
1.05V
Interfaces
Ethernet, I2C, SPI, UART, USB
No. of I/O's
16I/O's
Embedded Interface Type
Ethernet, I2C, SPI, UART, USB
MPU Family
QorIQ
MPU Series
P2020
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
MPU Core Size
32bit
Program Memory Size
-
MPU Case Style
BGA
Supply Voltage Min
-
Operating Frequency Max
1.2GHz
CPU Speed
1.2GHz
Data Bus Width
32 bit
Data Bus Width
32bit
IC Mounting
Surface Mount
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
