Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoNX30P0121UKZCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel29AH1192RL
Cut Tape29AH1192
Your Part Number
6,662 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.730 | $1.73 |
| Total Price | $1.73 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.730 |
| 50+ | $1.170 |
| 100+ | $1.040 |
| 250+ | $0.970 |
| 500+ | $0.934 |
| 1000+ | $0.929 |
| 2500+ | $0.878 |
| 5000+ | $0.858 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoNX30P0121UKZCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel29AH1192RL
Cut Tape29AH1192
Technical Datasheet
IC FunctionOvervoltage and Undervoltage Protection
Supply Voltage Min2.5V
Supply Voltage Max20V
IC Package TypeWLCSP
No. of Pins12Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
IC Function
Overvoltage and Undervoltage Protection
Supply Voltage Max
20V
No. of Pins
12Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Supply Voltage Min
2.5V
IC Package Type
WLCSP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
