Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoNVT4557HKX
Newark Part No.
Re-Reel25AK1088
Cut Tape25AK1088
Your Part Number
Technical Datasheet
1,685 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.747 |
| 10+ | $0.708 |
| 25+ | $0.631 |
| 50+ | $0.617 |
| 100+ | $0.603 |
| 250+ | $0.574 |
| 500+ | $0.545 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoNVT4557HKX
Newark Part No.
Re-Reel25AK1088
Cut Tape25AK1088
Technical Datasheet
No. of Inputs3Inputs
Output Current-
Propagation Delay8ns
No. of Pins10Pins
Logic Case StyleXQFN
IC Case / PackageXQFN
Supply Voltage Min1.8V
Supply Voltage Max3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeLevel Translator
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Inputs
3Inputs
Propagation Delay
8ns
Logic Case Style
XQFN
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
Logic Type
Level Translator
Product Range
-
MSL
MSL 1 - Unlimited
Output Current
-
No. of Pins
10Pins
IC Case / Package
XQFN
Supply Voltage Max
3V
Operating Temperature Max
85°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Alternatives for NVT4557HKX
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability