
12,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.882 | $0.88 |
| Total Price | $0.88 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.882 |
| 50+ | $0.567 |
| 100+ | $0.498 |
| 250+ | $0.465 |
| 500+ | $0.446 |
| 1000+ | $0.429 |
| 2500+ | $0.420 |
| 5000+ | $0.412 |
Product Information
Product Overview
The NTS0104BQ,115 is a 4-bit dual supply Translating Transceiver with auto direction sensing, that enables bidirectional voltage level translation. It features two 4-bit input-output ports, one output enable input and two supply pins. VCC(A) can be supplied with any voltage between 1.65 and 3.6V. VCC(B) can be supplied with any voltage between 2.3 and 5.5V. The range in supply voltages makes the device suitable for translating between any of the voltage nodes. Pins An and OE are referenced to VCC(A) and pins Bn are referenced to VCC(B). A LOW level at pin OE causes the outputs to assume a high-impedance OFF-state. This device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down.
- IOFF circuitry provides partial power-down mode operation
- Latch-up performance exceeds 100mA per JESD 78B class II
- Inputs accept voltages up to 5.5V
- Maximum data rates - Push-pull - 50Mbps
Applications
Industrial, Automation & Process Control, Signal Processing
Technical Specifications
Transceiver, Translating
DHVQFN
14Pins
3.6V
-
125°C
-
MSL 1 - Unlimited
-
DHVQFN
1.65V
NT
-40°C
-
-
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for NTS0104BQ,115
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
