Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoNAFE33352B40BSECopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.11AN6958
Your Part Number
420 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.020 |
| 10+ | $15.770 |
| 25+ | $13.060 |
| 50+ | $11.710 |
| 100+ | $10.810 |
| 250+ | $10.090 |
| 500+ | $9.550 |
Price for:Each
Minimum: 1
Multiple: 1
$18.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoNAFE33352B40BSECopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.11AN6958
AFE IC Type2 Channel, 24-Bit Analog Front End
AFE IC ApplicationData Acquisition System, DCS I/O Modules, Industrial Automation and Process Control, PLC
No. of Channels2Channels
IC Interface TypeSPI
Supply Voltage Min7V
Supply Voltage Max28V
Operating Temperature Min-40°C
Operating Temperature Max125°C
No. of Pins40Pins
Resolution24 bits ADC, 18 bits DAC
Sampling Rate-
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
AFE IC Type
2 Channel, 24-Bit Analog Front End
No. of Channels
2Channels
Supply Voltage Min
7V
Operating Temperature Min
-40°C
No. of Pins
40Pins
Sampling Rate
-
Product Range
-
AFE IC Application
Data Acquisition System, DCS I/O Modules, Industrial Automation and Process Control, PLC
IC Interface Type
SPI
Supply Voltage Max
28V
Operating Temperature Max
125°C
Resolution
24 bits ADC, 18 bits DAC
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
