
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1000+ | $12.760 |
Product Information
Product Overview
NAFE11388B40BSMP is a highly configurable industrial-grade multichannel universal input analogue front-end (AFE) that meets high-precision measurement requirements. The device integrates low-leakage, high-voltage (HV) fast multiplexers, low-offset and low-drift programmable gain amplifier (PGA) and buffers, high data-rate 24-bit Delta-Sigma analogue-to-digital converter (ADC), and low-drift voltage reference. All of the HV analogue pins are diode-protected internally for electromagnetic compatibility (EMC) and miswiring scenarios. The NAFE11388 is equipped with various diagnostic and supplies supervisory circuitry for condition monitoring and anomaly detection. The NAFE11388 family of products is designed for programmable logic controllers (PLCs), I/O modules, data loggers, instrumentation, and high-precision sensor and data acquisition systems.
- System calibration, end-to-end calibration with integrated precise voltage sources
- ±3°C internal temperature sensor
- 0.2% internal oscillator accuracy at room temperature
- Diagnostic system for faults detection and prediction
- CRC error detection, ten GPIOs, 32MHz SPI interface
- Robust 7.5kV HBM ESD and IEC61000-4-5 2kV surge protection
- Power supply is HV: ±7V to ±24V, LV: 3.3V
- 125mW low power consumption
- HVQFN64 package
- Temperature range from -40°C to +125°C
Technical Specifications
8 Channel, 24-Bit Analog Front End
8Channels
2.97V
-40°C
HVQFN
24 bits
-
No SVHC (27-Jun-2018)
Data Acquisition System, DCS I/O Modules, Industrial Automation and Process Control, PLC
SPI
3.6V
125°C
64Pins
288kSPS
-
Technical Docs (1)
Alternatives for NAFE11388B40BSMP
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
