Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerNXP
Manufacturer Part NoMPX5050D
Newark Part No.07F9916
Technical Datasheet
Pressure TypeDifferential
Operating Pressure Min0kPa
Sensitivity, V/P90mV/kPa
Operating Pressure Max50kPa
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Sensor Case / PackageSIP
No. of Pins6Pins
Sensor Case StyleSIP
Sensor Output TypeAnalog
Accuracy± 2.5%
Pressure Port Type-
Sensor MountingThrough Hole
Output Interface-
Media TypeAir
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The MPX5050D is a monolithic silicon Piezoresistive Pressure Sensor designed for a wide range of applications. This patented, single element transducer combines advanced micromachining techniques, thin-film metallization and bipolar processing to provide an accurate, high level analogue output signal that is proportional to the applied pressure.
- 2.5% Maximum error over 0° to 85°C
- Temperature compensated over -40° to +125°C
- Patented silicon shear stress strain gauge
- Durable epoxy unibody element
- Easy-to-use chip carrier option
Applications
Computers & Computer Peripherals, Industrial, Automotive, Portable Devices, Sensing & Instrumentation, Wireless
Technical Specifications
Pressure Type
Differential
Sensitivity, V/P
90mV/kPa
Supply Voltage Min
4.75V
Sensor Case / Package
SIP
Sensor Case Style
SIP
Accuracy
± 2.5%
Sensor Mounting
Through Hole
Media Type
Air
Operating Temperature Max
125°C
Qualification
-
MSL
-
Operating Pressure Min
0kPa
Operating Pressure Max
50kPa
Supply Voltage Max
5.25V
No. of Pins
6Pins
Sensor Output Type
Analog
Pressure Port Type
-
Output Interface
-
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
