Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMPX4250AP
Newark Part No.58M9340
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerNXP
Manufacturer Part NoMPX4250AP
Newark Part No.58M9340
Technical Datasheet
Pressure TypeAbsolute
Sensitivity, V/P20mV/kPa
Operating Pressure Min20kPa
Sensitivity, V/P20mV/kPa
Operating Pressure Max250kPa
Supply Voltage Min4.85V
Supply Voltage Max5.35V
Sensor Case / PackageSIP
Sensor Case StyleSIP
No. of Pins6Pins
Sensor Output TypeAnalogue
Accuracy± 1.5%
Pressure Port TypeSingle Axial Barbed
Sensor MountingThrough Hole
Output Interface-
Media TypeAir
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Pressure Type
Absolute
Operating Pressure Min
20kPa
Operating Pressure Max
250kPa
Supply Voltage Max
5.35V
Sensor Case Style
SIP
Sensor Output Type
Analogue
Pressure Port Type
Single Axial Barbed
Output Interface
-
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Sensitivity, V/P
20mV/kPa
Sensitivity, V/P
20mV/kPa
Supply Voltage Min
4.85V
Sensor Case / Package
SIP
No. of Pins
6Pins
Accuracy
± 1.5%
Sensor Mounting
Through Hole
Media Type
Air
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate