| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $5.750 | $5,750.00 |
| Total Price | $5,750.00 | ||
| Quantity | Price |
|---|---|
| 500+ | $5.750 |
Product Information
Product Overview
The MPX2300DT1 is a differential compensated Pressure Sensor features integrated temperature compensation and calibration. The unique concept of the chip Pak allows great flexibility in system design while providing an economic solution for the designer. This new chip carrier package uses NXP Semiconductor's unique sensor die with its piezoresistive technology, along with the added feature of on-chip, thin-film temperature compensation and calibration. The MPX2300DT1 pressure sensor has been designed for medical usage by combining the performance of NXP's shear stress pressure sensor design and the use of biomedically approved materials. Materials with a proven history in medical situations have been chosen to provide a sensor that can be used with confidence in applications, such as invasive blood pressure monitoring. It can be sterilized using ethylene oxide.
- Ratiometric to supply voltage
- Polysulfone case material (ISO 10993)
- Available in differential configuration
Applications
Medical
Technical Specifications
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
