Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMM9Z1J638BM2EPCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.61AC0697
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.470 |
| 10+ | $8.950 |
| 25+ | $8.320 |
| 50+ | $7.980 |
| 100+ | $7.630 |
| 250+ | $7.240 |
| 500+ | $7.110 |
Price for:Each
Minimum: 1
Multiple: 1
$11.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMM9Z1J638BM2EPCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.61AC0697
Technical Datasheet
Battery TypeMulti-Chemistry
IC Interface TypeCAN, LIN
InterfacesCAN, LIN
No. of Batteries-
No. of Cells-
Supply Voltage Min3.5V
Supply Voltage Max28V
Battery IC Case StyleHVQFN
IC Case / PackageHVQFN
No. of Pins48Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Battery Type
Multi-Chemistry
Interfaces
CAN, LIN
No. of Cells
-
Supply Voltage Max
28V
IC Case / Package
HVQFN
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
IC Interface Type
CAN, LIN
No. of Batteries
-
Supply Voltage Min
3.5V
Battery IC Case Style
HVQFN
No. of Pins
48Pins
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
