Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MKL17Z128VLH4Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 85AC1955 |
| Product Range | Kinetis L Family KL1x Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
1,480 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.170 |
| 10+ | $7.470 |
| 100+ | $6.580 |
| 500+ | $6.460 |
| 1000+ | $6.180 |
| 2500+ | $6.060 |
| 10000+ | $5.930 |
Price for:Each
Minimum: 1
Multiple: 1
$9.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MKL17Z128VLH4Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 85AC1955 |
| Product Range | Kinetis L Family KL1x Series Microcontrollers |
| Technical Datasheet | |
| Product Range | Kinetis L Family KL1x Series Microcontrollers |
| Device Core | ARM Cortex-M0+ |
| No. of Bits | 32bit |
| Data Bus Width | 32bit |
| Data Bus Width | 32 bit |
| Operating Frequency Max | 48MHz |
| Program Memory Size | 128KB |
| No. of Pins | 64Pins |
| IC Case / Package | LQFP |
| No. of I/O's | 54I/O's |
| MCU Case Style | LQFP |
| Interfaces | I2C, I2S, SPI, UART |
| Embedded Interface Type | I2C, I2S, SPI, UART |
| RAM Memory Size | 32KB |
| ADC Channels | 20Channels |
| ADC Resolution | 16Bit |
| Supply Voltage Min | 1.71V |
| Supply Voltage Max | 3.6V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| IC Mounting | Surface Mount |
| MCU Family | Kinetis |
| MCU Series | L Series |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Product Range | Kinetis L Family KL1x Series Microcontrollers |
|---|---|
| No. of Bits | 32bit |
| Data Bus Width | 32 bit |
| Program Memory Size | 128KB |
| IC Case / Package | LQFP |
| MCU Case Style | LQFP |
| Embedded Interface Type | I2C, I2S, SPI, UART |
| ADC Channels | 20Channels |
| Supply Voltage Min | 1.71V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MCU Series | L Series |
| MSL | MSL 3 - 168 hours |
| Device Core | ARM Cortex-M0+ |
|---|---|
| Data Bus Width | 32bit |
| Operating Frequency Max | 48MHz |
| No. of Pins | 64Pins |
| No. of I/O's | 54I/O's |
| Interfaces | I2C, I2S, SPI, UART |
| RAM Memory Size | 32KB |
| ADC Resolution | 16Bit |
| Supply Voltage Max | 3.6V |
| Operating Temperature Max | 105°C |
| MCU Family | Kinetis |
| Qualification | - |
| SVHC | No SVHC (27-Jun-2024) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | 3A991A2 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
