Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 58 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $1.260 |
| 5000+ | $1.220 |
Price for:Each
Minimum: 4900
Multiple: 2450
$6,174.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMKL03Z32VFG4Copy
Newark Part No.45X4874
Technical Datasheet
SVHCNo SVHC (15-Jan-2018)
Product Overview
The MKL03Z32VFG4 is a 32-bit Kinetis KL0x entry-level Ultra-low-power Microcontroller based on ARM Cortex-M0+ RISC architecture core operates at a maximum frequency of 48MHz. The device incorporates 32kB internal flash, 8kB boot ROM, 2kB internal RAM, one 12-bit SAR A/D converter, one 6-bit D/A converter, general purpose PWM and 14 general-purpose I/O pins. This device also features communication interfaces like one UART modules, one SPI module and one I2C module.
- 48MHz ARM Cortex-M0+ core
- Nine low-power modes to provide power optimization based on application requirements
- COP software watchdog
- Low-leakage wakeup unit
- SWD debug interface and micro trace buffer
- Bit manipulation engine
- 48MHz High accuracy internal reference clock
- 8/2MHz Low power internal reference clock
- 32kHz to 40kHz Crystal oscillator
- 1kHz LPO clock
- High-speed analog comparator containing a 6-bit DAC and programmable reference input
- 1.2V Voltage reference (Vref)
- Two 2-channel Timer/PWM modules
- Low-power timer
- Real-time clock
- 80-bit Unique identification number per chip
Applications
Industrial
Technical Specifications
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
