Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MKE14F256VLL16Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 12AM8668 |
| Product Range | Kinetis E Family KE1xF Series Microcontrollers |
| Your Part Number |
425 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.440 |
| 10+ | $9.380 |
| 100+ | $8.340 |
| 500+ | $8.120 |
| 1000+ | $7.850 |
| 2500+ | $7.690 |
| 10000+ | $7.540 |
Price for:Each
Minimum: 1
Multiple: 1
$11.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MKE14F256VLL16Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 12AM8668 |
| Product Range | Kinetis E Family KE1xF Series Microcontrollers |
| Product Range | Kinetis E Family KE1xF Series Microcontrollers |
| Device Core | ARM Cortex-M4F |
| Data Bus Width | 32 bit |
| Operating Frequency Max | 168MHz |
| Program Memory Size | 256KB |
| No. of Pins | 100Pins |
| IC Case / Package | LQFP |
| No. of I/O's | 89I/O's |
| Interfaces | I2C, SPI, UART |
| RAM Memory Size | 32KB |
| ADC Channels | 16Channels |
| ADC Resolution | 12Bit |
| Supply Voltage Min | 2.7V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| IC Mounting | Surface Mount |
| MCU Family | Kinetis E |
| MCU Series | KE1xF |
| Qualification | MIL-STD-883 |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Product Range | Kinetis E Family KE1xF Series Microcontrollers |
|---|---|
| Data Bus Width | 32 bit |
| Program Memory Size | 256KB |
| IC Case / Package | LQFP |
| Interfaces | I2C, SPI, UART |
| ADC Channels | 16Channels |
| Supply Voltage Min | 2.7V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MCU Series | KE1xF |
| SVHC | No SVHC (27-Jun-2024) |
| Device Core | ARM Cortex-M4F |
|---|---|
| Operating Frequency Max | 168MHz |
| No. of Pins | 100Pins |
| No. of I/O's | 89I/O's |
| RAM Memory Size | 32KB |
| ADC Resolution | 12Bit |
| Supply Voltage Max | 5.5V |
| Operating Temperature Max | 105°C |
| MCU Family | Kinetis E |
| Qualification | MIL-STD-883 |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
