Print Page
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $432.110 |
Price for:Each
Minimum: 1
Multiple: 1
$432.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMIMXRT1180-EVK
Newark Part No.51AM2165
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family Namei.MX RT
Core ArchitectureARM
Core Sub-ArchitectureCortex-M33F, Cortex-M7F
Silicon Core NumberMIMXRT1189CVM8C
Kit ContentsEvaluation Board MIMXRT1189CVM8C, Power Adapter, Micro-B USB Cable
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
i.MX RT
Core Sub-Architecture
Cortex-M33F, Cortex-M7F
Kit Contents
Evaluation Board MIMXRT1189CVM8C, Power Adapter, Micro-B USB Cable
SVHC
No SVHC (25-Jun-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
MIMXRT1189CVM8C
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate