Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMIMXRT117CDVMAACopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.12AM8562
Product Rangei.MX RT Family i.MX RT1170 Series Microprocessors
Your Part Number
152 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.120 |
| 10+ | $22.660 |
| 25+ | $21.550 |
| 50+ | $21.050 |
| 100+ | $20.540 |
| 250+ | $20.040 |
| 500+ | $19.630 |
Price for:Each
Minimum: 1
Multiple: 1
$27.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMIMXRT117CDVMAACopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.12AM8562
Product Rangei.MX RT Family i.MX RT1170 Series Microprocessors
Product Rangei.MX RT Family i.MX RT1170 Series Microprocessors
No. of CPU Cores2Cores
Program Memory Size-
IC Case / PackageMAPBGA
No. of Pins289Pins
Supply Voltage Min1.1V
Supply Voltage Max1.15V
Operating Frequency Max1GHz
No. of I/O's178I/O's
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max95°C
Qualification-
MPU Seriesi.MX RT1170
MPU Familyi.MX RT
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
i.MX RT Family i.MX RT1170 Series Microprocessors
Program Memory Size
-
No. of Pins
289Pins
Supply Voltage Max
1.15V
Interfaces
CAN, Ethernet, I2C, SDHC, SPI, UART, USB, SDIO, SD, eMMC
Data Bus Width
32 bit
Operating Temperature Min
0°C
Qualification
-
MPU Family
i.MX RT
No. of CPU Cores
2Cores
IC Case / Package
MAPBGA
Supply Voltage Min
1.1V
Operating Frequency Max
1GHz
No. of I/O's
178I/O's
IC Mounting
Surface Mount
Operating Temperature Max
95°C
MPU Series
i.MX RT1170
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
