Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MIMXRT1011CAE4ACopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 39AH0908 |
| Product Range | i.MX Family i.MX RT1010 Series Microprocessors |
| Your Part Number | |
| Technical Datasheet |
366 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.780 |
| 10+ | $5.550 |
| 25+ | $5.340 |
| 50+ | $5.120 |
| 100+ | $4.910 |
| 250+ | $4.780 |
| 500+ | $4.150 |
Price for:Each
Minimum: 1
Multiple: 1
$6.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MIMXRT1011CAE4ACopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 39AH0908 |
| Product Range | i.MX Family i.MX RT1010 Series Microprocessors |
| Technical Datasheet | |
| Product Range | i.MX Family i.MX RT1010 Series Microprocessors |
| MPU Core Size | 32bit |
| No. of CPU Cores | 1Cores |
| Program Memory Size | - |
| IC Case / Package | LQFP |
| No. of Pins | 80Pins |
| MPU Case Style | LQFP |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 3.6V |
| Operating Frequency Max | 400MHz |
| Interfaces | I2C, SPI, UART, USB |
| No. of I/O's | 44I/O's |
| CPU Speed | 400MHz |
| Data Bus Width | 32bit |
| Embedded Interface Type | I2C, SPI, UART, USB |
| Data Bus Width | 32 bit |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Qualification | - |
| MPU Series | i.MX RT1010 |
| MPU Family | i.MX |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Product Range | i.MX Family i.MX RT1010 Series Microprocessors |
|---|---|
| No. of CPU Cores | 1Cores |
| IC Case / Package | LQFP |
| MPU Case Style | LQFP |
| Supply Voltage Max | 3.6V |
| Interfaces | I2C, SPI, UART, USB |
| CPU Speed | 400MHz |
| Embedded Interface Type | I2C, SPI, UART, USB |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 105°C |
| MPU Series | i.MX RT1010 |
| MSL | MSL 3 - 168 hours |
| MPU Core Size | 32bit |
|---|---|
| Program Memory Size | - |
| No. of Pins | 80Pins |
| Supply Voltage Min | 3V |
| Operating Frequency Max | 400MHz |
| No. of I/O's | 44I/O's |
| Data Bus Width | 32bit |
| Data Bus Width | 32 bit |
| Operating Temperature Min | -40°C |
| Qualification | - |
| MPU Family | i.MX |
| SVHC | No SVHC (27-Jun-2024) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | 5A992C |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
