Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMIMX8MQ6DVAJZAACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.49AC4033
Product Rangei.MX Family i.MX 8Quad Series Microprocessors
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $60.520 |
| 5+ | $58.910 |
| 10+ | $57.310 |
| 25+ | $56.510 |
| 50+ | $55.710 |
| 100+ | $52.500 |
Price for:Each
Minimum: 1
Multiple: 1
$60.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMIMX8MQ6DVAJZAACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.49AC4033
Product Rangei.MX Family i.MX 8Quad Series Microprocessors
Product Rangei.MX Family i.MX 8Quad Series Microprocessors
MPU Core Size32bit
No. of CPU Cores5Cores
Program Memory Size128KB
IC Case / PackageFBGA
No. of Pins621Pins
MPU Case StyleFBGA
Supply Voltage Min1.62V
Supply Voltage Max1.98V
Operating Frequency Max1.5GHz
InterfacesI2C, SPI, UART, USB
CPU Speed1.5GHz
No. of I/O's-
Embedded Interface TypeI2C, SPI, UART, USB
Data Bus Width32bit
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max95°C
Qualification-
MPU Seriesi.MX 8Quad
MPU Familyi.MX
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
i.MX Family i.MX 8Quad Series Microprocessors
No. of CPU Cores
5Cores
IC Case / Package
FBGA
MPU Case Style
FBGA
Supply Voltage Max
1.98V
Interfaces
I2C, SPI, UART, USB
No. of I/O's
-
Data Bus Width
32bit
IC Mounting
Surface Mount
Operating Temperature Max
95°C
MPU Series
i.MX 8Quad
MSL
MSL 3 - 168 hours
MPU Core Size
32bit
Program Memory Size
128KB
No. of Pins
621Pins
Supply Voltage Min
1.62V
Operating Frequency Max
1.5GHz
CPU Speed
1.5GHz
Embedded Interface Type
I2C, SPI, UART, USB
Data Bus Width
32 bit
Operating Temperature Min
0°C
Qualification
-
MPU Family
i.MX
SVHC
No SVHC (27-Jun-2024)
Alternatives for MIMX8MQ6DVAJZAA
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
