Print Page
Image is for illustrative purposes only. Please refer to product description.

126 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $39.390 |
| 5+ | $37.370 |
| 10+ | $35.320 |
| 25+ | $33.240 |
| 50+ | $31.000 |
| 100+ | $30.330 |
| 252+ | $29.340 |
Price for:Each
Minimum: 1
Multiple: 1
$39.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMIMX8ML3DVNLZABCopy
Newark Part No.12AM8584
No. of CPU Cores2Cores
Program Memory Size-
IC Case / PackageFCBGA
No. of Pins548Pins
Supply Voltage Min805mV
Supply Voltage Max1.05V
Operating Frequency Max1.8GHz
InterfacesCAN, Ethernet, I2C, SPI, SDHC, UART, USB, PCIe
No. of I/O's157I/O's
Data Bus Width64 bit
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max95°C
Qualification-
MPU Seriesi.MX 8M Plus Dual
MPU Familyi.MX 8
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
i.MX 8 Family i.MX 8M Plus Dual Series Microprocessors
Program Memory Size
-
No. of Pins
548Pins
Supply Voltage Max
1.05V
Interfaces
CAN, Ethernet, I2C, SPI, SDHC, UART, USB, PCIe
Data Bus Width
64 bit
Operating Temperature Min
0°C
Qualification
-
MPU Family
i.MX 8
No. of CPU Cores
2Cores
IC Case / Package
FCBGA
Supply Voltage Min
805mV
Operating Frequency Max
1.8GHz
No. of I/O's
157I/O's
IC Mounting
Surface Mount
Operating Temperature Max
95°C
MPU Series
i.MX 8M Plus Dual
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
