Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMFS5600AMEA0ESCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.53AJ1705
Your Part Number
690 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $6.990 |
| 10+ | $5.350 |
| 25+ | $4.950 |
| 50+ | $4.730 |
| 100+ | $4.500 |
| 250+ | $4.280 |
| 500+ | $4.160 |
Price for:Each
Minimum: 1
Multiple: 1
$6.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMFS5600AMEA0ESCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.53AJ1705
Technical Datasheet
IC TypePMIC
Supply Voltage40V
No. of Step-Down DC - DC Converters2
No. of LDO Regulators-
No. of Regulated Outputs2
IC Case / PackageHVQFN
No. of Pins32Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
MFS5600AMEA0ES integrates a battery-connected DC-DC controller with external FETs and a battery connected DCDC converter with internal FETs. It also offers functional safety features such as independent voltage monitors, windowed watchdog timer, I/O monitoring via ERRMON and FCCU, and built-in self-test. Typical applications include infotainment/cluster/driver awareness, telematics, V2X, radar, vision, ADAS, sensor fusion.
- High-efficiency PFM mode
- Two internal and up to four high-accuracy external voltage monitors
- Windowed watchdog timer, ERRMON and FCCU monitoring
- 2 x PGOOD and 1 x FS0B outputs, ABIST and LBIST for latest failure check
- GPIOs for seamless operation with PF PMICs
- AEC-Q100 grade-1 qualified
- Enhanced ASIL B safety grade
- Automotive ambient operating temperature range from –40 to 125°C
- 32-pin HVQFN package
Technical Specifications
IC Type
PMIC
No. of Step-Down DC - DC Converters
2
No. of Regulated Outputs
2
No. of Pins
32Pins
Operating Temperature Max
125°C
Product Range
-
Supply Voltage
40V
No. of LDO Regulators
-
IC Case / Package
HVQFN
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
