Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MCZ33781EKCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 83AK2344 |
| Your Part Number |
42 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $36.600 |
| 10+ | $19.580 |
| 100+ | $15.560 |
| 500+ | $15.200 |
| 1000+ | $15.020 |
| 2500+ | $14.930 |
| 10000+ | $14.630 |
Price for:Each
Minimum: 1
Multiple: 1
$36.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MCZ33781EKCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 83AK2344 |
| IC Interface Type | SPI |
| Interface Applications | Communication Transceiver |
| Supply Voltage Min | 4.75V |
| Supply Voltage Max | 5.25V |
| Interface Case Style | WSOIC-EP |
| No. of Pins | 32Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 90°C |
| Product Range | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| IC Interface Type | SPI |
|---|---|
| Supply Voltage Min | 4.75V |
| Interface Case Style | WSOIC-EP |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
| Interface Applications | Communication Transceiver |
|---|---|
| Supply Voltage Max | 5.25V |
| No. of Pins | 32Pins |
| Operating Temperature Max | 90°C |
| Automotive Qualification Standard | - |
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
