Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMCIMX6X1EVK10ABCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.45Y5908
Product Rangei.MX Family i.MX 6SoloX Series Microprocessors
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $46.750 |
| 5+ | $45.090 |
| 10+ | $43.240 |
| 25+ | $41.210 |
| 50+ | $39.360 |
| 100+ | $38.810 |
| 250+ | $38.070 |
Price for:Each
Minimum: 1
Multiple: 1
$46.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMCIMX6X1EVK10ABCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.45Y5908
Product Rangei.MX Family i.MX 6SoloX Series Microprocessors
Product Rangei.MX Family i.MX 6SoloX Series Microprocessors
No. of CPU Cores2Cores
Program Memory Size-
IC Case / PackageMAPBGA
No. of Pins400Pins
Supply Voltage Min1.25V
Supply Voltage Max1.3V
Operating Frequency Max1GHz
InterfacesCAN, Ethernet, I2C, I2S, SPI, UART, USB
No. of I/O's-
Data Bus Width32 bit
Data Bus Width32bit
IC MountingSurface Mount
Operating Temperature Min-20°C
Operating Temperature Max105°C
Qualification-
MPU Seriesi.MX 6SoloX
MPU Familyi.MX
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
i.MX Family i.MX 6SoloX Series Microprocessors
Program Memory Size
-
No. of Pins
400Pins
Supply Voltage Max
1.3V
Interfaces
CAN, Ethernet, I2C, I2S, SPI, UART, USB
Data Bus Width
32 bit
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MPU Series
i.MX 6SoloX
MSL
MSL 3 - 168 hours
No. of CPU Cores
2Cores
IC Case / Package
MAPBGA
Supply Voltage Min
1.25V
Operating Frequency Max
1GHz
No. of I/O's
-
Data Bus Width
32bit
Operating Temperature Min
-20°C
Qualification
-
MPU Family
i.MX
SVHC
No SVHC (27-Jun-2024)
Alternatives for MCIMX6X1EVK10AB
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:5A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
