Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MCIMX6G2CVM05ABCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 45AC7313 |
| Product Range | i.MX Family i.MX 6UltraLite Series Microprocessors |
| Your Part Number | |
| Technical Datasheet |
740 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.100 |
| 10+ | $22.330 |
| 100+ | $19.990 |
| 500+ | $19.630 |
| 1000+ | $19.620 |
| 2500+ | $19.230 |
| 10000+ | $18.840 |
Price for:Each
Minimum: 1
Multiple: 1
$26.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MCIMX6G2CVM05ABCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 45AC7313 |
| Product Range | i.MX Family i.MX 6UltraLite Series Microprocessors |
| Technical Datasheet | |
| Product Range | i.MX Family i.MX 6UltraLite Series Microprocessors |
| MPU Core Size | 32bit |
| No. of CPU Cores | 1Cores |
| Program Memory Size | - |
| IC Case / Package | MAPBGA |
| MPU Case Style | MAPBGA |
| No. of Pins | 289Pins |
| Supply Voltage Min | 1.15V |
| Supply Voltage Max | 1.3V |
| Operating Frequency Max | 528MHz |
| Interfaces | CAN, Ethernet, I2C, I2S, SPI, UART, USB |
| CPU Speed | 528MHz |
| No. of I/O's | - |
| Data Bus Width | 32bit |
| Data Bus Width | 32 bit |
| Embedded Interface Type | CAN, Ethernet, I2C, I2S, SPI, UART, USB |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Qualification | - |
| MPU Series | i.MX 6UltraLite |
| MPU Family | i.MX |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Product Range | i.MX Family i.MX 6UltraLite Series Microprocessors |
|---|---|
| No. of CPU Cores | 1Cores |
| IC Case / Package | MAPBGA |
| No. of Pins | 289Pins |
| Supply Voltage Max | 1.3V |
| Interfaces | CAN, Ethernet, I2C, I2S, SPI, UART, USB |
| No. of I/O's | - |
| Data Bus Width | 32 bit |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 105°C |
| MPU Series | i.MX 6UltraLite |
| MSL | MSL 3 - 168 hours |
| MPU Core Size | 32bit |
|---|---|
| Program Memory Size | - |
| MPU Case Style | MAPBGA |
| Supply Voltage Min | 1.15V |
| Operating Frequency Max | 528MHz |
| CPU Speed | 528MHz |
| Data Bus Width | 32bit |
| Embedded Interface Type | CAN, Ethernet, I2C, I2S, SPI, UART, USB |
| Operating Temperature Min | -40°C |
| Qualification | - |
| MPU Family | i.MX |
| SVHC | No SVHC (27-Jun-2024) |
Technical Docs (2)
Alternatives for MCIMX6G2CVM05AB
2 Products Found
Legislation and Environmental
| US ECCN: | 5A992C |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
