Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMCIMX6G1CVM05ABCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.85AC1925
Product Rangei.MX Family i.MX 6UltraLite Series Microprocessors
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $23.040 |
| 10+ | $19.330 |
| 25+ | $17.950 |
| 50+ | $17.500 |
| 100+ | $17.050 |
| 250+ | $16.570 |
| 500+ | $16.530 |
Price for:Each
Minimum: 1
Multiple: 1
$23.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMCIMX6G1CVM05ABCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.85AC1925
Product Rangei.MX Family i.MX 6UltraLite Series Microprocessors
Technical Datasheet
Product Rangei.MX Family i.MX 6UltraLite Series Microprocessors
No. of CPU Cores1Cores
MPU Core Size32bit
Program Memory Size-
IC Case / PackageLFBGA
MPU Case StyleLFBGA
No. of Pins289Pins
Supply Voltage Min1.275V
Supply Voltage Max1.5V
Operating Frequency Max528MHz
InterfacesCAN, Ethernet, I2C, I2S, SPI, UART, USB
No. of I/O's-
CPU Speed528MHz
Data Bus Width32bit
Embedded Interface TypeCAN, Ethernet, I2C, I2S, SPI, UART, USB
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
MPU Seriesi.MX 6UltraLite
MPU Familyi.MX
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
i.MX Family i.MX 6UltraLite Series Microprocessors
MPU Core Size
32bit
IC Case / Package
LFBGA
No. of Pins
289Pins
Supply Voltage Max
1.5V
Interfaces
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CPU Speed
528MHz
Embedded Interface Type
CAN, Ethernet, I2C, I2S, SPI, UART, USB
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MPU Series
i.MX 6UltraLite
MSL
MSL 3 - 168 hours
No. of CPU Cores
1Cores
Program Memory Size
-
MPU Case Style
LFBGA
Supply Voltage Min
1.275V
Operating Frequency Max
528MHz
No. of I/O's
-
Data Bus Width
32bit
Data Bus Width
32 bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
i.MX
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
