
| Quantity | Price |
|---|---|
| 1+ | $510.930 |
Product Information
Product Overview
The MCIMX23LEVKJC is an evaluation kit for i.MX233 applications processor preconfigured with Linux. The i.MX233 applications processor based on the ARM926EJ-S can run at speeds up to 454MHz and is targeted for cost sensitive consumer applications. The power management unit (PMU) integrates a DC to DC switching converter and multiple linear regulators to provide power sequencing for the device itself and drive I/O peripherals such as memories and SD cards as well as providing battery charging capability for Li Ion batteries. Allowing customers to develop, debug and demonstrate their next great product without compromising performance. The kit supports all the features of the device in a small, single board design and an optional LCD add on module to enable a developer's complete platform at a low price. The provided BSP for Linux enables rapid prototyping to help speed up the processor selection process and quickly deliver a demo into the hands of the project stakeholders.
- 128MB DDR1 SDRAM (with optional power saving mode)
- 1GB NAND flash
- SD/MMC card socket
- Micro USB connector (OTG host capability optional)
- 3.5mm stereo line in and Headphone out jacks
- Onboard microphone
- Near form factor layout
- Ability to select different boot mode options
- External speaker connection
- Power supply jack to provide simulated battery power and power to support functions
Applications
Consumer Electronics, Portable Devices, Industrial, Audio, Embedded Design & Development, Building Automation, Multimedia, Security
Warnings
Never supply more than +5.5V power to the i.MX31, doing so can damage board components.
Technical Specifications
NXP
i.MX23
ARM9
Evaluation Kit for i.MX233 Application Processor
No SVHC (27-Jun-2024)
32bit
ARM
i.MX2
-
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
