Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 72 week(s)
| Quantity | Price |
|---|---|
| 100+ | $57.940 |
Price for:Each
Minimum: 200
Multiple: 200
$11,588.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMCF5470VR200Copy
Newark Part No.11J9317
No. of Channels-
Output Current-
Logic Type-
Input Level-
No. of Pins388Pins
IC Case / Package-
Logic Case Style-
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Channels
-
Logic Type
-
No. of Pins
388Pins
Logic Case Style
-
Supply Voltage Max
3.6V
Operating Temperature Max
70°C
MSL
MSL 3 - 168 hours
Output Current
-
Input Level
-
IC Case / Package
-
Supply Voltage Min
3V
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
