Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMC9S12XS128MAACopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.18X1817
Product RangeHCS12X Family S12XS Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $22.240 |
| 10+ | $20.070 |
| 25+ | $18.170 |
| 50+ | $17.040 |
| 100+ | $15.900 |
| 250+ | $13.250 |
| 500+ | $12.870 |
Price for:Each
Minimum: 1
Multiple: 1
$22.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC9S12XS128MAACopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.18X1817
Product RangeHCS12X Family S12XS Series Microcontrollers
Product RangeHCS12X Family S12XS Series Microcontrollers
Device CoreHCS12X
Data Bus Width16bit
Data Bus Width16 bit
Operating Frequency Max40MHz
Program Memory Size128KB
No. of Pins80Pins
IC Case / PackageQFP
No. of I/O's59I/O's
InterfacesCAN, SCI, SPI
RAM Memory Size8KB
ADC Channels16Channels
ADC Resolution12Bit
Supply Voltage Min3.13V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU SeriesS12XS
MCU FamilyHCS12X
QualificationAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
HCS12X Family S12XS Series Microcontrollers
Data Bus Width
16bit
Operating Frequency Max
40MHz
No. of Pins
80Pins
No. of I/O's
59I/O's
RAM Memory Size
8KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
MCU Series
S12XS
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Device Core
HCS12X
Data Bus Width
16 bit
Program Memory Size
128KB
IC Case / Package
QFP
Interfaces
CAN, SCI, SPI
ADC Channels
16Channels
Supply Voltage Min
3.13V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
HCS12X
MSL
MSL 3 - 168 hours
Technical Docs (1)
Alternatives for MC9S12XS128MAA
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
