Print Page
MC9S08GT8AMFCE
8 Bit MCU, S08 Family S08GT Series Microcontrollers, HCS08, 40 MHz, 8 KB, 32 Pins, QFN
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MC9S08GT8AMFCECopy |
| Manufacturer Standard Lead Time | 32 weeks |
| Newark Part No. | 01M5873 |
| Product Range | S08 Family S08GT Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 2450+ | $7.200 |
| 4900+ | $7.060 |
| 7350+ | $6.910 |
| 12250+ | $6.770 |
| 24500+ | $6.620 |
| 61250+ | $6.480 |
| 122500+ | $6.340 |
Price for:Each
Minimum: 2450
Multiple: 2450
$17,640.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MC9S08GT8AMFCECopy |
| Manufacturer Standard Lead Time | 32 weeks |
| Newark Part No. | 01M5873 |
| Product Range | S08 Family S08GT Series Microcontrollers |
| Technical Datasheet | |
| Product Range | S08 Family S08GT Series Microcontrollers |
| CPU Speed | 40MHz |
| Device Core | HCS08 |
| Operating Frequency Max | 40MHz |
| Program Memory Size | 8KB |
| No. of Pins | 32Pins |
| MCU Case Style | QFN |
| IC Case / Package | QFN |
| No. of I/O's | 24I/O's |
| Interfaces | I2C, SCI, SPI |
| Embedded Interface Type | I2C, SCI, SPI |
| RAM Memory Size | 1KB |
| ADC Channels | 4Channels |
| ADC Resolution | 10Bit |
| MCU Family | S08 |
| MCU Series | S08GT |
| Supply Voltage Min | 1.8V |
| Supply Voltage Max | 3.6V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| IC Mounting | Surface Mount |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Product Range | S08 Family S08GT Series Microcontrollers |
|---|---|
| Device Core | HCS08 |
| Program Memory Size | 8KB |
| MCU Case Style | QFN |
| No. of I/O's | 24I/O's |
| Embedded Interface Type | I2C, SCI, SPI |
| ADC Channels | 4Channels |
| MCU Family | S08 |
| Supply Voltage Min | 1.8V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MSL | MSL 3 - 168 hours |
| CPU Speed | 40MHz |
|---|---|
| Operating Frequency Max | 40MHz |
| No. of Pins | 32Pins |
| IC Case / Package | QFN |
| Interfaces | I2C, SCI, SPI |
| RAM Memory Size | 1KB |
| ADC Resolution | 10Bit |
| MCU Series | S08GT |
| Supply Voltage Max | 3.6V |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (27-Jun-2024) |
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | 3A991A2 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
