Print Page
MC9S08EL16CTJ
8 Bit MCU, S08 Family S08EL Series Microcontrollers, HCS08, 40 MHz, 16 KB, 20 Pins, TSSOP
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MC9S08EL16CTJCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 09P4066 |
| Product Range | S08 Family S08EL Series Microcontrollers |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 2250+ | $6.170 |
| 4500+ | $6.050 |
| 6750+ | $5.920 |
| 11250+ | $5.800 |
| 22500+ | $5.680 |
| 56250+ | $5.550 |
| 112500+ | $5.430 |
Price for:Each
Minimum: 2250
Multiple: 2250
$13,882.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MC9S08EL16CTJCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 09P4066 |
| Product Range | S08 Family S08EL Series Microcontrollers |
| Product Range | S08 Family S08EL Series Microcontrollers |
| CPU Speed | 40MHz |
| Device Core | HCS08 |
| Operating Frequency Max | 40MHz |
| Program Memory Size | 16KB |
| No. of Pins | 20Pins |
| MCU Case Style | TSSOP |
| IC Case / Package | TSSOP |
| No. of I/O's | 16I/O's |
| Interfaces | I2C, SCI, SPI |
| Embedded Interface Type | I2C, SCI, SPI |
| RAM Memory Size | 1KB |
| ADC Channels | 12Channels |
| ADC Resolution | 10Bit |
| MCU Family | S08 |
| MCU Series | S08EL |
| Supply Voltage Min | 2.7V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| IC Mounting | Surface Mount |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Product Range | S08 Family S08EL Series Microcontrollers |
|---|---|
| Device Core | HCS08 |
| Program Memory Size | 16KB |
| MCU Case Style | TSSOP |
| No. of I/O's | 16I/O's |
| Embedded Interface Type | I2C, SCI, SPI |
| ADC Channels | 12Channels |
| MCU Family | S08 |
| Supply Voltage Min | 2.7V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MSL | MSL 3 - 168 hours |
| CPU Speed | 40MHz |
|---|---|
| Operating Frequency Max | 40MHz |
| No. of Pins | 20Pins |
| IC Case / Package | TSSOP |
| Interfaces | I2C, SCI, SPI |
| RAM Memory Size | 1KB |
| ADC Resolution | 10Bit |
| MCU Series | S08EL |
| Supply Voltage Max | 5.5V |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (27-Jun-2024) |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | 3A991A2 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
