Print Page
MC68HC908QY2CDTE
8 Bit MCU, HC08 Family 68HC08Q Series Microcontrollers, HC08, 8 MHz, 1.5 KB, 16 Pins, TSSOP
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MC68HC908QY2CDTECopy |
| Manufacturer Standard Lead Time | 101 weeks |
| Newark Part No. | 25K5952 |
| Product Range | HC08 Family 68HC08Q Series Microcontrollers |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 101 week(s)
| Quantity | Price |
|---|---|
| 2880+ | $6.320 |
| 5760+ | $5.470 |
| 8640+ | $4.790 |
| 14400+ | $4.490 |
| 28800+ | $3.900 |
| 72000+ | $3.270 |
| 144000+ | $3.170 |
Price for:Each
Minimum: 2880
Multiple: 2880
$18,201.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MC68HC908QY2CDTECopy |
| Manufacturer Standard Lead Time | 101 weeks |
| Newark Part No. | 25K5952 |
| Product Range | HC08 Family 68HC08Q Series Microcontrollers |
| Product Range | HC08 Family 68HC08Q Series Microcontrollers |
| CPU Speed | 8MHz |
| Device Core | HC08 |
| Operating Frequency Max | 8MHz |
| Program Memory Size | 1.5KB |
| No. of Pins | 16Pins |
| IC Case / Package | TSSOP |
| MCU Case Style | TSSOP |
| No. of I/O's | 14I/O's |
| Interfaces | - |
| Embedded Interface Type | - |
| RAM Memory Size | 128Byte |
| ADC Channels | 4Channels |
| MCU Family | HC08 |
| ADC Resolution | 8Bit |
| Supply Voltage Min | 2.7V |
| MCU Series | HC08Q |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Surface Mount |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| Product Range | HC08 Family 68HC08Q Series Microcontrollers |
|---|---|
| Device Core | HC08 |
| Program Memory Size | 1.5KB |
| IC Case / Package | TSSOP |
| No. of I/O's | 14I/O's |
| Embedded Interface Type | - |
| ADC Channels | 4Channels |
| ADC Resolution | 8Bit |
| MCU Series | HC08Q |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MSL | MSL 3 - 168 hours |
| CPU Speed | 8MHz |
|---|---|
| Operating Frequency Max | 8MHz |
| No. of Pins | 16Pins |
| MCU Case Style | TSSOP |
| Interfaces | - |
| RAM Memory Size | 128Byte |
| MCU Family | HC08 |
| Supply Voltage Min | 2.7V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (27-Jun-2018) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | 3A991A2 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
