Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MC33XS2410ELCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 50AK6431 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 50+ | $7.060 |
| 100+ | $6.780 |
| 150+ | $6.640 |
| 250+ | $6.490 |
| 500+ | $6.310 |
| 1250+ | $6.160 |
| 2500+ | $6.040 |
Price for:Each
Minimum: 50
Multiple: 50
$353.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MC33XS2410ELCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 50AK6431 |
| Technical Datasheet | |
| Power Load Switch Type | Quad High Side |
| No. of Channels | 4Channels |
| Input Voltage | 60V |
| Current Limit | 5A |
| On State Resistance | 0.1ohm |
| IC Case / Package | HTSSOP |
| No. of Pins | 28Pins |
| Thermal Protection | Yes |
| On / Enable Input Polarity | Active High/Active Low |
| No. of Outputs | 4Outputs |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 150°C |
| Qualification | AEC-Q100 |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| Power Load Switch Type | Quad High Side |
|---|---|
| Input Voltage | 60V |
| On State Resistance | 0.1ohm |
| No. of Pins | 28Pins |
| On / Enable Input Polarity | Active High/Active Low |
| Operating Temperature Min | -40°C |
| Qualification | AEC-Q100 |
| SVHC | No SVHC (27-Jun-2018) |
| No. of Channels | 4Channels |
|---|---|
| Current Limit | 5A |
| IC Case / Package | HTSSOP |
| Thermal Protection | Yes |
| No. of Outputs | 4Outputs |
| Operating Temperature Max | 150°C |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
