Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMC33HB2001FKR2Copy
Newark Part No.
Full Reel01AC9241
Re-Reel73AM6504
Cut Tape73AM6504
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $7.700 | $7,700.00 |
| Total Price | $7,700.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1000+ | $7.700 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $5.600 |
| 1500+ | $5.330 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC33HB2001FKR2Copy
Newark Part No.
Full Reel01AC9241
Re-Reel73AM6504
Cut Tape73AM6504
Technical Datasheet
IC TypeH-Bridge Motor Driver
Motor TypeBrushed DC, Servo
No. of Outputs2Outputs
Output Current10A
Output Voltage-
IC Case / PackagePQFN-EP
No. of Pins32Pins
Supply Voltage Min5V
Supply Voltage Max28V
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
IC Type
H-Bridge Motor Driver
No. of Outputs
2Outputs
Output Voltage
-
No. of Pins
32Pins
Supply Voltage Max
28V
Operating Temperature Max
125°C
Product Range
-
Motor Type
Brushed DC, Servo
Output Current
10A
IC Case / Package
PQFN-EP
Supply Voltage Min
5V
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Alternatives for MC33HB2001FKR2
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
