Print Page
Image is for illustrative purposes only. Please refer to product description.

4,260 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.530 |
| 10+ | $4.000 |
| 25+ | $3.670 |
| 50+ | $3.320 |
| 100+ | $2.880 |
| 250+ | $2.290 |
| 500+ | $2.160 |
| 1000+ | $2.040 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC33CD1020AESR2
Newark Part No.25AM9188
IC Interface TypeSPI
Interface ApplicationsMultiple Switch Detection Interface
Supply Voltage Min3V
Supply Voltage Max5.25V
Interface Case StyleWFQFN-EP
No. of Pins32Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
IC Interface Type
SPI
Supply Voltage Min
3V
Interface Case Style
WFQFN-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Interface Applications
Multiple Switch Detection Interface
Supply Voltage Max
5.25V
No. of Pins
32Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q100
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
