Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MC33926PNBR2Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | Re-Reel31AC6613RL Cut Tape31AC6613 |
| Your Part Number | |
| Technical Datasheet |
1,276 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $10.020 | $10.02 |
| Total Price | $10.02 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $10.020 |
| 10+ | $8.140 |
| 100+ | $7.090 |
| 500+ | $6.760 |
| 1000+ | $6.730 |
| 2500+ | $6.600 |
| 10000+ | $6.460 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MC33926PNBR2Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | Re-Reel31AC6613RL Cut Tape31AC6613 |
| Technical Datasheet | |
| IC Type | H-Bridge Motor Driver |
| Motor Type | Brushed DC |
| No. of Outputs | 2Outputs |
| Output Current | 5A |
| Output Voltage | - |
| IC Case / Package | QFN |
| No. of Pins | 32Pins |
| Supply Voltage Min | 5V |
| Supply Voltage Max | 28V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q100 |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (27-Jun-2018) |
| Automotive Qualification Standard | - |
| Driver Case Style | QFN |
Technical Specifications
| IC Type | H-Bridge Motor Driver |
|---|---|
| No. of Outputs | 2Outputs |
| Output Voltage | - |
| No. of Pins | 32Pins |
| Supply Voltage Max | 28V |
| Operating Temperature Max | 125°C |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2018) |
| Driver Case Style | QFN |
| Motor Type | Brushed DC |
|---|---|
| Output Current | 5A |
| IC Case / Package | QFN |
| Supply Voltage Min | 5V |
| Operating Temperature Min | -40°C |
| Qualification | AEC-Q100 |
| MSL | MSL 3 - 168 hours |
| Automotive Qualification Standard | - |
Alternatives for MC33926PNBR2
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
