Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMC33772CTC0AER2
Newark Part No.
Full Reel57AJ1292
Cut Tape73AM6544
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $6.900 | $13,800.00 |
| Total Price | $13,800.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $6.900 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $4.780 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC33772CTC0AER2
Newark Part No.
Full Reel57AJ1292
Cut Tape73AM6544
Technical Datasheet
Battery TypeLi-Ion
InterfacesI2C, SPI, TPL
No. of Cells6Cells
Supply Voltage Min7V
Supply Voltage Max30V
IC Case / PackageLQFP-EP
No. of Pins48Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Battery Type
Li-Ion
No. of Cells
6Cells
Supply Voltage Max
30V
No. of Pins
48Pins
Operating Temperature Max
105°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Interfaces
I2C, SPI, TPL
Supply Voltage Min
7V
IC Case / Package
LQFP-EP
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
Qualification
AEC-Q100
Technical Docs (1)
Alternatives for MC33772CTC0AER2
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
