Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMC33665ATF4AECopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.57AK3266
Your Part Number
312 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.820 |
| 10+ | $11.520 |
| 25+ | $10.900 |
| 50+ | $10.610 |
| 100+ | $10.320 |
| 250+ | $9.950 |
| 500+ | $9.790 |
Price for:Each
Minimum: 1
Multiple: 1
$13.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC33665ATF4AECopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.57AK3266
Technical Datasheet
IC FunctionBattery Management Communication Gateway
Supply Voltage Min-
Supply Voltage Max-
IC Package TypeLQFP
No. of Pins48Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
IC Function
Battery Management Communication Gateway
Supply Voltage Max
-
No. of Pins
48Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Supply Voltage Min
-
IC Package Type
LQFP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
