Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $170.600 |
Price for:Each
Minimum: 1
Multiple: 1
$170.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoLPC54S018M-EVKCopy
Newark Part No.02AH1789
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family NameLPCXpresso
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4
Silicon Core NumberLPC54018
Kit ContentsDev Board LPCXpresso54S018M, Pre-Loaded with a Spirit Level Example & Board Diagnostic Firmware
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
LPCXpresso
Core Sub-Architecture
Cortex-M4
Kit Contents
Dev Board LPCXpresso54S018M, Pre-Loaded with a Spirit Level Example & Board Diagnostic Firmware
SVHC
No SVHC (27-Jun-2024)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
LPC54018
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
