Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoKTY82/222,215Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel31AC6531RL
Cut Tape31AC6531
Product RangeKTY82 Series
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.897 | $0.90 |
| Total Price | $0.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.897 |
| 50+ | $0.778 |
| 100+ | $0.708 |
| 250+ | $0.648 |
| 500+ | $0.553 |
| 1000+ | $0.496 |
| 2500+ | $0.439 |
| 5000+ | $0.424 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoKTY82/222,215Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel31AC6531RL
Cut Tape31AC6531
Product RangeKTY82 Series
Technical Datasheet
Sensor Output TypeAnalogue
IC Output Type-
Sensing Accuracy Range0
Accuracy± 1.27K
Measured Temperature Min-55°C
Sensing Temperature Min-55°C
Measured Temperature Max150°C
Sensing Temperature Max150°C
Sensor Case StyleSOT-23
Sensor Case / PackageSOT-23
No. of Pins3Pins
Supply Voltage Min-
Supply Voltage Max-
No. of Channels-
Resolution-
Output Interface-
Operating Temperature Min-55°C
Operating Temperature Max150°C
Product RangeKTY82 Series
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Sensor Output Type
Analogue
Sensing Accuracy Range
0
Measured Temperature Min
-55°C
Measured Temperature Max
150°C
Sensor Case Style
SOT-23
No. of Pins
3Pins
Supply Voltage Max
-
Resolution
-
Operating Temperature Min
-55°C
Product Range
KTY82 Series
MSL
MSL 1 - Unlimited
SVHC
No SVHC (27-Jun-2018)
IC Output Type
-
Accuracy
± 1.27K
Sensing Temperature Min
-55°C
Sensing Temperature Max
150°C
Sensor Case / Package
SOT-23
Supply Voltage Min
-
No. of Channels
-
Output Interface
-
Operating Temperature Max
150°C
Qualification
-
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
