Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoKEA128LEDLIGHTRDCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.49AC3839
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $175.650 |
Price for:Each
Minimum: 1
Multiple: 1
$175.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoKEA128LEDLIGHTRDCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.49AC3839
Device Topology-
No. of Outputs4Outputs
Output Current-
Output Voltage-
Input Voltage Min-
Input Voltage Max12V
Core ChipSKEAZ128
Dimming Control TypeAnalogue
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Device Topology
-
Output Current
-
Input Voltage Min
-
Core Chip
SKEAZ128
Kit Contents
Development Board SKEAZ128, Quick Start Guide, Software DVD
SVHC
No SVHC (27-Jun-2024)
No. of Outputs
4Outputs
Output Voltage
-
Input Voltage Max
12V
Dimming Control Type
Analogue
Product Range
-
Alternatives for KEA128LEDLIGHTRD
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
