New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. RF & Wireless
                                                                                                    3. RF & Wireless ICs
                                                                                                    4. RF Receivers Transmitters & Transceivers
                                                                                                    Print Page

                                                                                                    IW612HN/A1CK

                                                                                                    RF Transceiver, Dual Band, 1x1 Wi-Fi 6, Bluetooth 5.4, 480 Mbps, 2.4/5 GHz, 0 to 70 °C, HVQFN-116

                                                                                                    NXP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NXP IW612HN/A1CK
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoIW612HN/A1CK
                                                                                                    Newark Part No.37AK5375
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 6 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    500+$10.070
                                                                                                    Price for:Each
                                                                                                    Minimum: 1300
                                                                                                    Multiple: 1300
                                                                                                    $13,091.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NXP
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoIW612HN/A1CK
                                                                                                    Newark Part No.37AK5375
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Data Rate480Mbps
                                                                                                    RF Primary FunctionTransceiver
                                                                                                    RF / IF Modulation8DPSK, CCK, DSSS, DQPSK, GFSK, OFDM, QAM
                                                                                                    Supply Voltage Min990mV
                                                                                                    Supply Voltage Max1.155V
                                                                                                    Frequency Min5.17GHz
                                                                                                    Frequency Max5.895GHz
                                                                                                    IC Case / PackageHVQFN
                                                                                                    Receiving Current180mA
                                                                                                    No. of Pins116Pins
                                                                                                    RF IC Case StyleHVQFN
                                                                                                    Frequency Response RF Min5.17GHz
                                                                                                    Frequency Response RF Max5.895GHz
                                                                                                    Operating Temperature Min0°C
                                                                                                    Transmitting Current279mA
                                                                                                    Operating Temperature Max70°C
                                                                                                    Output Power (dBm)19.5dBm
                                                                                                    Product Range-
                                                                                                    Sensitivity dBm-93.3dBm
                                                                                                    RF Transceiver ApplicationsSmart Entertainment, Gateways, Hubs, Bridges, Smart Home, Industrial, Smart Appliances
                                                                                                    SVHCNo SVHC (27-Jun-2018)

                                                                                                    Technical Specifications

                                                                                                    Data Rate

                                                                                                    480Mbps

                                                                                                    RF / IF Modulation

                                                                                                    8DPSK, CCK, DSSS, DQPSK, GFSK, OFDM, QAM

                                                                                                    Supply Voltage Max

                                                                                                    1.155V

                                                                                                    Frequency Max

                                                                                                    5.895GHz

                                                                                                    Receiving Current

                                                                                                    180mA

                                                                                                    RF IC Case Style

                                                                                                    HVQFN

                                                                                                    Frequency Response RF Max

                                                                                                    5.895GHz

                                                                                                    Transmitting Current

                                                                                                    279mA

                                                                                                    Output Power (dBm)

                                                                                                    19.5dBm

                                                                                                    Sensitivity dBm

                                                                                                    -93.3dBm

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2018)

                                                                                                    RF Primary Function

                                                                                                    Transceiver

                                                                                                    Supply Voltage Min

                                                                                                    990mV

                                                                                                    Frequency Min

                                                                                                    5.17GHz

                                                                                                    IC Case / Package

                                                                                                    HVQFN

                                                                                                    No. of Pins

                                                                                                    116Pins

                                                                                                    Frequency Response RF Min

                                                                                                    5.17GHz

                                                                                                    Operating Temperature Min

                                                                                                    0°C

                                                                                                    Operating Temperature Max

                                                                                                    70°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    RF Transceiver Applications

                                                                                                    Smart Entertainment, Gateways, Hubs, Bridges, Smart Home, Industrial, Smart Appliances

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5A002A2
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2018)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.