Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoIMX-RMII-BRPHYCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.64AH3699
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $180.540 |
| 5+ | $175.670 |
| 10+ | $170.790 |
| 25+ | $168.350 |
| 50+ | $165.910 |
| 100+ | $156.150 |
Price for:Each
Minimum: 1
Multiple: 1
$180.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoIMX-RMII-BRPHYCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.64AH3699
Silicon ManufacturerNXP
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
For Use Withi.MX 8QXP MEK and i.MX 8QM MEK Development Boards
Kit ContentsENET 100 Mbps Daughter Card with NXP Auto BR-PHY
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Silicon Manufacturer
NXP
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
ENET 100 Mbps Daughter Card with NXP Auto BR-PHY
SVHC
No SVHC (27-Jun-2024)
Core Architecture
-
Silicon Core Number
-
For Use With
i.MX 8QXP MEK and i.MX 8QM MEK Development Boards
Product Range
-
Alternatives for IMX-RMII-BRPHY
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
