Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoIMX-RMII-BRPHYCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.03AH0287
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $172.160 |
| 5+ | $167.510 |
| 10+ | $162.860 |
| 25+ | $160.530 |
| 50+ | $158.200 |
| 100+ | $148.900 |
Price for:Each
Minimum: 1
Multiple: 1
$172.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoIMX-RMII-BRPHYCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.03AH0287
Silicon ManufacturerNXP
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
For Use Withi.MX 8QXP MEK and i.MX 8QM MEK Development Boards
Kit ContentsENET 100 Mbps Daughter Card with NXP Auto BR-PHY
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
IMX-RMII-BRPHY is a ENET 100Mbps daughter card with NXP Auto BR-PHY. It is designed to work with NXP i.MX evaluation kits to speed up development. It may be used with a range of hardware development platforms, including select i.MX development boards for i.MX applications processors based on Arm® Cortex®-A cores.
- Compatible development boards are i.MX 8QXP MEK/i.MX 8QM MEK (CPU board)
Technical Specifications
Silicon Manufacturer
NXP
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
ENET 100 Mbps Daughter Card with NXP Auto BR-PHY
SVHC
No SVHC (27-Jun-2018)
Core Architecture
-
Silicon Core Number
-
For Use With
i.MX 8QXP MEK and i.MX 8QM MEK Development Boards
Product Range
-
Alternatives for IMX-RMII-BRPHY
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
