Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoFXLS8471QR1
Newark Part No.96W1146
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerNXP
Manufacturer Part NoFXLS8471QR1
Newark Part No.96W1146
Technical Datasheet
Sensing Range - Accelerometer± 2g, ± 4g, ± 8g
MEMS Sensor OutputDigital
Sensing AxisX, Y, Z
Output InterfaceI2C, SPI
Sensor Case / PackageQFN
No. of Pins16Pins
Sensor Case StyleQFN
Sensitivity Typ4096LSB/g, 2048LSB/g, 1024LSB/g
Supply Voltage Min1.95V
Supply Voltage Max3.6V
Sensitivity Min-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The FXLS8471QR1 is an Accelerometer, highly versatile and offers noise density, board mount offset, temperature performance and sensitivity. Integrated motion detection features include tilt, shake and tap detection with a new vector magnitude output that simplifies implementation and reduces power consumption. This new accelerometer has a SPI interface that is pin-compatible with industry-leading I²C accelerometer portfolio.
- ±2/±4/±8g Dynamically Selectable Acceleration Full-scale Range
- Output Data Rates (ODR) from 1.56 to 800Hz
- Less Than 150μg/√Hz Low-noise
- 14-bit Resolution for Acceleration Measurements
Technical Specifications
Sensing Range - Accelerometer
± 2g, ± 4g, ± 8g
Sensing Axis
X, Y, Z
Sensor Case / Package
QFN
Sensor Case Style
QFN
Supply Voltage Min
1.95V
Sensitivity Min
-
Operating Temperature Max
85°C
Product Range
-
MSL
MSL 3 - 168 hours
MEMS Sensor Output
Digital
Output Interface
I2C, SPI
No. of Pins
16Pins
Sensitivity Typ
4096LSB/g, 2048LSB/g, 1024LSB/g
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate