Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerNXP
Manufacturer Part NoFXLN8371QR1Copy
Newark Part No.67X4104
MEMS Sensor OutputAnalogue
Sensing Range - Accelerometer± 2g, ± 8g
Sensing AxisX, Y, Z
Output Interface-
Sensor Case / PackageQFN
No. of Pins12Pins
Sensor Case StyleQFN
Sensitivity Typ229mV/g, 57.25mV/g
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
MEMS Sensor Output
Analogue
Sensing Axis
X, Y, Z
Sensor Case / Package
QFN
Sensor Case Style
QFN
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
To Be Advised
Sensing Range - Accelerometer
± 2g, ± 8g
Output Interface
-
No. of Pins
12Pins
Sensitivity Typ
229mV/g, 57.25mV/g
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
Product Range
-
MSL
MSL 1 - Unlimited
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
