Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | FS32K148HAT0MMHTCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 11AN3413 |
| Product Range | S32 Family S32K1xx Series Microcontrollers |
| Your Part Number |
114 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.120 |
| 10+ | $15.300 |
| 100+ | $14.960 |
| 500+ | $13.850 |
| 1000+ | $13.240 |
| 2500+ | $12.070 |
| 10000+ | $11.790 |
Price for:Each
Minimum: 1
Multiple: 1
$16.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | FS32K148HAT0MMHTCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 11AN3413 |
| Product Range | S32 Family S32K1xx Series Microcontrollers |
| Product Range | S32 Family S32K1xx Series Microcontrollers |
| Device Core | ARM Cortex-M4F |
| Data Bus Width | 32 bit |
| Operating Frequency Max | 80MHz |
| Program Memory Size | 2MB |
| No. of Pins | 100Pins |
| IC Case / Package | MAPBGA |
| No. of I/O's | 156I/O's |
| Interfaces | FlexCAN, LPI2C, LPSPI, LPUART |
| RAM Memory Size | 256KB |
| ADC Channels | 64Channels |
| ADC Resolution | 12Bit |
| Supply Voltage Min | 2.7V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| IC Mounting | Surface Mount |
| MCU Family | S32 |
| MCU Series | S32K1xx |
| Qualification | AEC-Q100 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Product Range | S32 Family S32K1xx Series Microcontrollers |
|---|---|
| Data Bus Width | 32 bit |
| Program Memory Size | 2MB |
| IC Case / Package | MAPBGA |
| Interfaces | FlexCAN, LPI2C, LPSPI, LPUART |
| ADC Channels | 64Channels |
| Supply Voltage Min | 2.7V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MCU Series | S32K1xx |
| SVHC | No SVHC (25-Jun-2025) |
| Device Core | ARM Cortex-M4F |
|---|---|
| Operating Frequency Max | 80MHz |
| No. of Pins | 100Pins |
| No. of I/O's | 156I/O's |
| RAM Memory Size | 256KB |
| ADC Resolution | 12Bit |
| Supply Voltage Max | 5.5V |
| Operating Temperature Max | 125°C |
| MCU Family | S32 |
| Qualification | AEC-Q100 |
Alternatives for FS32K148HAT0MMHT
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
